
09474747140 | |
|---|---|
DigiKey Part Number | 09474747140-ND |
Manufacturer | |
Manufacturer Product Number | 09474747140 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.02' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.02' (2.75m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.02' (2.75m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,42000 Kč | 669,42 Kč |
| 10 | 568,94100 Kč | 5 689,41 Kč |
| 25 | 533,31560 Kč | 13 332,89 Kč |
| 50 | 507,87440 Kč | 25 393,72 Kč |
| 100 | 483,65110 Kč | 48 365,11 Kč |
| 250 | 453,40644 Kč | 113 351,61 Kč |
| Unit Price without VAT: | 669,42000 Kč |
|---|---|
| Unit Price with VAT: | 809,99820 Kč |


