
09474747115 | |
|---|---|
DigiKey Part Number | 1195-3533-ND |
Manufacturer | |
Manufacturer Product Number | 09474747115 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747115 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,26000 Kč | 830,26 Kč |
| 10 | 705,59600 Kč | 7 055,96 Kč |
| 25 | 661,43720 Kč | 16 535,93 Kč |
| 50 | 629,88540 Kč | 31 494,27 Kč |
| 100 | 599,85200 Kč | 59 985,20 Kč |
| 250 | 562,34240 Kč | 140 585,60 Kč |
| Unit Price without VAT: | 830,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,61460 Kč |



