
09474747114 | |
|---|---|
DigiKey Part Number | 09474747114-ND |
Manufacturer | |
Manufacturer Product Number | 09474747114 |
Description | CABLE MOD 8P8C PLUG-PLUG 13.12' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747114 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,60000 Kč | 740,60 Kč |
| 10 | 629,52000 Kč | 6 295,20 Kč |
| 25 | 590,11080 Kč | 14 752,77 Kč |
| 50 | 561,96100 Kč | 28 098,05 Kč |
| 100 | 535,16130 Kč | 53 516,13 Kč |
| 250 | 501,69680 Kč | 125 424,20 Kč |
| Unit Price without VAT: | 740,60000 Kč |
|---|---|
| Unit Price with VAT: | 896,12600 Kč |


