Similar
Similar
Similar
Similar
Similar
Similar

A-MCU60005/R | |
|---|---|
DigiKey Part Number | AE10217-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60005/R |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60005/R | Assmann WSW Components | 144 | AE10187-ND | 131,18000 Kč | Similar |
| A-MCU60005 | Assmann WSW Components | 0 | AE10219-ND | 65,65520 Kč | Similar |
| A-MCU60005/B | Assmann WSW Components | 359 | AE10215-ND | 94,27000 Kč | Similar |
| A-MCU60005/G | Assmann WSW Components | 291 | AE10216-ND | 77,37000 Kč | Similar |
| A-MCU60005/Y | Assmann WSW Components | 126 | AE10218-ND | 100,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 62,68015 Kč | 12 536,03 Kč |
| Unit Price without VAT: | 62,68015 Kč |
|---|---|
| Unit Price with VAT: | 75,84298 Kč |











