A-MCU60010/R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 1 414
Unit Price: 156,42000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 62,68015 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 89,89693 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 121
Unit Price: 116,37000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 73,09936 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 75,55667 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 125,61184 Kč
Datasheet

Similar


HARTING
In Stock: 1 377
Unit Price: 383,95000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCU60010/R

DigiKey Part Number
AE10222-ND
Manufacturer
Manufacturer Product Number
A-MCU60010/R
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCSSP60010/RAssmann WSW Components1 414AE10192-ND156,42000 KčSimilar
A-MCU60005/RAssmann WSW Components0AE10217-ND62,68015 KčSimilar
A-MCU60010Assmann WSW Components0AE10224-ND89,89693 KčSimilar
A-MCU60010/BAssmann WSW Components121AE10220-ND116,37000 KčSimilar
A-MCU60010/GAssmann WSW Components0AE10221-ND73,09936 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25073,09936 Kč18 274,84 Kč
Unit Price without VAT:73,09936 Kč
Unit Price with VAT:88,45023 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 121
Unit Price: 116,37000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: 73,09936 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: 75,55667 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: 89,89693 Kč