Similar
Similar
Similar
Similar
Similar
Similar

A-MCU60100/R | |
|---|---|
DigiKey Part Number | AE10242-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60100/R |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60100/R | Assmann WSW Components | 7 | AE10212-ND | 663,62000 Kč | Similar |
| A-MCU60070/R | Assmann WSW Components | 0 | A-MCU60070/R-ND | 98,59433 Kč | Similar |
| A-MCU60100 | Assmann WSW Components | 0 | AE10244-ND | 100,61622 Kč | Similar |
| A-MCU60100/B | Assmann WSW Components | 0 | AE10240-ND | 134,31000 Kč | Similar |
| A-MCU60100/G | Assmann WSW Components | 0 | AE10241-ND | 100,61622 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,31000 Kč | 134,31 Kč |
| 10 | 114,12100 Kč | 1 141,21 Kč |
| 25 | 106,98040 Kč | 2 674,51 Kč |
| 50 | 101,86660 Kč | 5 093,33 Kč |
| 100 | 97,00310 Kč | 9 700,31 Kč |
| 250 | 90,93164 Kč | 22 732,91 Kč |
| 500 | 86,59328 Kč | 43 296,64 Kč |
| 1 000 | 82,46411 Kč | 82 464,11 Kč |
| 2 500 | 77,30767 Kč | 193 269,18 Kč |
| Unit Price without VAT: | 134,31000 Kč |
|---|---|
| Unit Price with VAT: | 162,51510 Kč |











