Similar
Similar
Similar
Similar
Similar
Similar
Upgrade

A-MCU60100/Y | |
|---|---|
DigiKey Part Number | AE10243-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60100/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60100/Y | Assmann WSW Components | 0 | AE10213-ND | 663,62000 Kč | Similar |
| A-MCU60070/Y | Assmann WSW Components | 0 | A-MCU60070/Y-ND | 98,59433 Kč | Similar |
| A-MCU60100 | Assmann WSW Components | 0 | AE10244-ND | 100,61622 Kč | Similar |
| A-MCU60100/B | Assmann WSW Components | 0 | AE10240-ND | 134,31000 Kč | Similar |
| A-MCU60100/G | Assmann WSW Components | 0 | AE10241-ND | 100,61622 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 100,61622 Kč | 4 527,73 Kč |
| Unit Price without VAT: | 100,61622 Kč |
|---|---|
| Unit Price with VAT: | 121,74563 Kč |








