Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

A-MCU60070/Y | |
|---|---|
DigiKey Part Number | A-MCU60070/Y-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60070/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 22.97' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 22.97' (7.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60070/Y | Assmann WSW Components | 0 | A-MCSSP60070/Y-ND | 206,76140 Kč | Similar |
| A-MCU60050/Y | Assmann WSW Components | 0 | AE10238-ND | 97,52629 Kč | Similar |
| A-MCU60070 | Assmann WSW Components | 0 | A-MCU60070-ND | 98,59433 Kč | Similar |
| A-MCU60070/B | Assmann WSW Components | 0 | A-MCU60070/B-ND | 98,59433 Kč | Similar |
| A-MCU60070/G | Assmann WSW Components | 0 | A-MCU60070/G-ND | 98,59433 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 98,59433 Kč | 5 915,66 Kč |
| Unit Price without VAT: | 98,59433 Kč |
|---|---|
| Unit Price with VAT: | 119,29914 Kč |











