Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-MCU60070/B | |
|---|---|
DigiKey Part Number | A-MCU60070/B-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60070/B |
Description | CABLE MOD 8P8C PLUG-PLUG 22.97' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 22.97' (7.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 101,25233 Kč | 6 075,14 Kč |
| Unit Price without VAT: | 101,25233 Kč |
|---|---|
| Unit Price with VAT: | 122,51532 Kč |










