
A-MCU60020/B | |
|---|---|
DigiKey Part Number | AE10225-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60020/B |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,79000 Kč | 155,79 Kč |
| 10 | 132,30700 Kč | 1 323,07 Kč |
| 25 | 124,02360 Kč | 3 100,59 Kč |
| 50 | 118,10060 Kč | 5 905,03 Kč |
| 100 | 112,46120 Kč | 11 246,12 Kč |
| 250 | 105,42288 Kč | 26 355,72 Kč |
| 500 | 103,05954 Kč | 51 529,77 Kč |
| Unit Price without VAT: | 155,79000 Kč |
|---|---|
| Unit Price with VAT: | 188,50590 Kč |









