Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade

A-MCU60020/Y | |
|---|---|
DigiKey Part Number | AE10228-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60020/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60020/Y | Assmann WSW Components | 44 | AE10198-ND | 197,29000 Kč | Similar |
| A-MCU60010/Y | Assmann WSW Components | 0 | AE10223-ND | 75,55667 Kč | Similar |
| A-MCU60020 | Assmann WSW Components | 764 | AE10229-ND | 158,92000 Kč | Similar |
| A-MCU60020/B | Assmann WSW Components | 3 017 | AE10225-ND | 155,79000 Kč | Similar |
| A-MCU60020/G | Assmann WSW Components | 87 | AE10226-ND | 124,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 106,63767 Kč | 12 796,52 Kč |
| Unit Price without VAT: | 106,63767 Kč |
|---|---|
| Unit Price with VAT: | 129,03158 Kč |









