
A-MCU60020 | |
|---|---|
DigiKey Part Number | AE10229-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60020 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,92000 Kč | 158,92 Kč |
| 10 | 134,95600 Kč | 1 349,56 Kč |
| 25 | 126,50120 Kč | 3 162,53 Kč |
| 50 | 120,46140 Kč | 6 023,07 Kč |
| 100 | 114,71150 Kč | 11 471,15 Kč |
| 250 | 107,53096 Kč | 26 882,74 Kč |
| 500 | 102,40218 Kč | 51 201,09 Kč |
| 1 000 | 97,51928 Kč | 97 519,28 Kč |
| Unit Price without VAT: | 158,92000 Kč |
|---|---|
| Unit Price with VAT: | 192,29320 Kč |










