Similar
Similar
Similar

A-MCU60300 | |
|---|---|
DigiKey Part Number | A-MCU60300-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60300 |
Description | CABLE MOD 8P8C PLUG-PLUG 98.43' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60300 | Assmann WSW Components | 0 | A-MCSSP60300-ND | 452,94000 Kč | Similar |
| A-MCU60200 | Assmann WSW Components | 0 | A-MCU60200-ND | 106,55050 Kč | Similar |
| 8909650300 | Weidmüller | 0 | 281-6714-ND | 5 285,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 106,55050 Kč | 2 131,01 Kč |
| Unit Price without VAT: | 106,55050 Kč |
|---|---|
| Unit Price with VAT: | 128,92611 Kč |








