Similar
Similar
Similar
Similar

A-MCU60150 | |
|---|---|
DigiKey Part Number | A-MCU60150-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60150 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60150 | Assmann WSW Components | 0 | A-MCSSP60150-ND | 672,31900 Kč | Similar |
| A-MCU60100 | Assmann WSW Components | 0 | AE10244-ND | 100,61622 Kč | Similar |
| A-MCU60200 | Assmann WSW Components | 0 | A-MCU60200-ND | 106,55050 Kč | Similar |
| 09474747122 | HARTING | 24 | 1195-4878-ND | 2 461,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 103,54067 Kč | 3 106,22 Kč |
| Unit Price without VAT: | 103,54067 Kč |
|---|---|
| Unit Price with VAT: | 125,28421 Kč |









