N201P-010-BL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 213
Unit Price: 145,15000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 194,79000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 30
Unit Price: 187,70000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 286,55000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 100,43488 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 152,04000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 126,11325 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 141
Unit Price: 120,75000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 141,40000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 1
Unit Price: 296,98000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 202,30000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 583,95000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 56
Unit Price: 143,69000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 18
Unit Price: 209,39000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201P-010-BL

DigiKey Part Number
95-N201P-010-BL-ND
Manufacturer
Manufacturer Product Number
N201P-010-BL
Description
CAT6 GIGABIT SNAGLESS MOLDED UTP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N200-010-BLEaton Tripp Lite213TL1477-ND145,15000 KčParametric Equivalent
N200-UR10-BLEaton Tripp Lite095-N200-UR10-BL-ND194,79000 KčParametric Equivalent
N201-010-BLEaton Tripp Lite30TL954-ND187,70000 KčParametric Equivalent
N201L-03M-BLEaton Tripp Lite195-N201L-03M-BL-ND286,55000 KčParametric Equivalent
73-8892-10Cinch Connectivity Solutions0116-73-8892-10-ND100,43488 KčParametric Equivalent
Available To Order
Factory Stock: 2 810
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,00000 Kč234,00 Kč
10198,89900 Kč1 988,99 Kč
25186,44000 Kč4 661,00 Kč
50177,53880 Kč8 876,94 Kč
100169,06720 Kč16 906,72 Kč
250158,48844 Kč39 622,11 Kč
500150,93168 Kč75 465,84 Kč
1 000146,77058 Kč146 770,58 Kč
Manufacturers Standard Package
Unit Price without VAT:234,00000 Kč
Unit Price with VAT:283,14000 Kč