Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C601100010

DigiKey Part Number
BEL26688-ND
Manufacturer
Manufacturer Product Number
C601100010
Description
PATCHCORD BCAT6+ CMR BLK 10FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1429,41000 Kč429,41 Kč
10364,86700 Kč3 648,67 Kč
25342,03040 Kč8 550,76 Kč
50325,70460 Kč16 285,23 Kč
100310,16510 Kč31 016,51 Kč
250290,76572 Kč72 691,43 Kč
500276,90390 Kč138 451,95 Kč
Manufacturers Standard Package
Unit Price without VAT:429,41000 Kč
Unit Price with VAT:519,58610 Kč