Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-050-BK

DigiKey Part Number
TL1488-ND
Manufacturer
Manufacturer Product Number
N200-050-BK
Description
CABLE MOD 8P8C PLUG TO PLUG 50'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
50.00' (15.24m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1524,10000 Kč524,10 Kč
10445,41100 Kč4 454,11 Kč
25417,51880 Kč10 437,97 Kč
50397,59340 Kč19 879,67 Kč
100378,62530 Kč37 862,53 Kč
250354,94728 Kč88 736,82 Kč
500338,02762 Kč169 013,81 Kč
Manufacturers Standard Package
Unit Price without VAT:524,10000 Kč
Unit Price with VAT:634,16100 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 4
Unit Price: 524,10000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 513,88000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 434,84000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 487,60000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 434,84000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 223
Unit Price: 75,71000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 75
Unit Price: 91,35000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 723
Unit Price: 99,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 94,47960 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 96,41920 Kč