
N200-050-BL | |
|---|---|
DigiKey Part Number | TL1489-ND |
Manufacturer | |
Manufacturer Product Number | N200-050-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201P-050-BL | Eaton Tripp Lite | 8 | 95-N201P-050-BL-ND | 957,89000 Kč | Parametric Equivalent |
| C6PATCH50BL | StarTech.com | 32 | 5214-C6PATCH50BL-ND | 689,48000 Kč | Parametric Equivalent |
| N6PAT50BLS | StarTech.com | 4 | 5214-N6PAT50BLS-ND | 537,03000 Kč | Parametric Equivalent |
| N6PATCH50BL | StarTech.com | 0 | 5214-N6PATCH50BL-ND | 675,93000 Kč | Parametric Equivalent |
| TRD626TAA-BLU-50F | L-com | 0 | 5073-TRD626TAA-BLU-50F-ND | 1 048,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,10000 Kč | 524,10 Kč |
| 10 | 445,41100 Kč | 4 454,11 Kč |
| 25 | 417,51880 Kč | 10 437,97 Kč |
| 50 | 397,59340 Kč | 19 879,67 Kč |
| 100 | 378,62530 Kč | 37 862,53 Kč |
| 250 | 354,94728 Kč | 88 736,82 Kč |
| 500 | 338,02762 Kč | 169 013,81 Kč |
| Unit Price without VAT: | 524,10000 Kč |
|---|---|
| Unit Price with VAT: | 634,16100 Kč |











