Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626TAA-BLU-50F | |
|---|---|
DigiKey Part Number | 5073-TRD626TAA-BLU-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626TAA-BLU-50F |
Description | CAT6 TAA RJ45 UTP 26STR CM PVC B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD634-BLU-50F | L-com | 0 | 5073-TRD634-BLU-50F-ND | 1 554,57000 Kč | Parametric Equivalent |
| TRD695BL-50 | L-com | 7 | 5073-TRD695BL-50-ND | 1 721,00000 Kč | Parametric Equivalent |
| 73-8892-50 | Cinch Connectivity Solutions | 0 | 116-73-8892-50-ND | 369,05900 Kč | Parametric Equivalent |
| AMJE0909-1500-BUB-24 | Assmann WSW Components | 0 | AMJE0909-1500-BUB-24-ND | 139,07500 Kč | Parametric Equivalent |
| C6PATCH50BL | StarTech.com | 32 | 5214-C6PATCH50BL-ND | 689,48000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,20000 Kč | 1 048,20 Kč |
| Unit Price without VAT: | 1 048,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 268,32200 Kč |













