Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8892-50 | |
|---|---|
DigiKey Part Number | 116-73-8892-50-ND |
Manufacturer | |
Manufacturer Product Number | 73-8892-50 |
Description | C6-500MHZ MOLDED,BU,50FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJE0909-1500-BUB-24 | Assmann WSW Components | 0 | AMJE0909-1500-BUB-24-ND | 139,07500 Kč | Parametric Equivalent |
| C6PATCH50BL | StarTech.com | 32 | 5214-C6PATCH50BL-ND | 689,48000 Kč | Parametric Equivalent |
| DK-1611-050/B | Assmann WSW Components | 0 | DK-1611-050/B-ND | 497,01580 Kč | Parametric Equivalent |
| MP-64RJ4528GB-050 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GB-050-ND | 621,08000 Kč | Parametric Equivalent |
| MP-64RJ45UNNB-050 | Amphenol Cables on Demand | 1 | MP-64RJ45UNNB-050-ND | 724,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 369,05900 Kč | 18 452,95 Kč |
| Unit Price without VAT: | 369,05900 Kč |
|---|---|
| Unit Price with VAT: | 446,56139 Kč |













