Direct

DK-1611-050/B | |
|---|---|
DigiKey Part Number | DK-1611-050/B-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-050/B |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N200-050-BL | Eaton Tripp Lite | 4 | TL1489-ND | 524,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 497,01580 Kč | 24 850,79 Kč |
| Unit Price without VAT: | 497,01580 Kč |
|---|---|
| Unit Price with VAT: | 601,38912 Kč |


