
N201L-15M-BL | |
|---|---|
DigiKey Part Number | 95-N201L-15M-BL-ND |
Manufacturer | |
Manufacturer Product Number | N201L-15M-BL |
Description | CAT6 ETHERNET CABLE SNAGLESS MOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 49.21' (15.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,94000 Kč | 953,94 Kč |
| 10 | 810,88000 Kč | 8 108,80 Kč |
| 25 | 760,12760 Kč | 19 003,19 Kč |
| 50 | 723,87240 Kč | 36 193,62 Kč |
| 100 | 689,36010 Kč | 68 936,01 Kč |
| 250 | 682,17296 Kč | 170 543,24 Kč |
| Unit Price without VAT: | 953,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 154,26740 Kč |

