Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-050-BL

DigiKey Part Number
TL1499-ND
Manufacturer
Manufacturer Product Number
N201-050-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 50'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
50.00' (15.24m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH50BLStarTech.com325214-C6PATCH50BL-ND689,48000 KčParametric Equivalent
N6PAT50BLSStarTech.com45214-N6PAT50BLS-ND537,03000 KčParametric Equivalent
N6PATCH50BLStarTech.com05214-N6PATCH50BL-ND675,93000 KčParametric Equivalent
TRD634-BLU-50FL-com05073-TRD634-BLU-50F-ND1 554,57000 KčParametric Equivalent
TRD695BL-50L-com75073-TRD695BL-50-ND1 721,00000 KčParametric Equivalent
In-Stock: 92
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1535,78000 Kč535,78 Kč
10455,42200 Kč4 554,22 Kč
25426,90360 Kč10 672,59 Kč
50406,53200 Kč20 326,60 Kč
100387,14060 Kč38 714,06 Kč
250362,92824 Kč90 732,06 Kč
500345,62944 Kč172 814,72 Kč
Manufacturers Standard Package
Unit Price without VAT:535,78000 Kč
Unit Price with VAT:648,29380 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 75
Unit Price: 490,52000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 70
Unit Price: 525,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 1
Unit Price: 490,52000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 516,38000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 4
Unit Price: 490,52000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 2223
Unit Price: 116,79000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1242
Unit Price: 135,77000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 459
Unit Price: 145,57000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 15
Unit Price: 187,70000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 155
Unit Price: 184,15000 Kč