Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-050-GN

DigiKey Part Number
TL1815-ND
Manufacturer
Manufacturer Product Number
N201-050-GN
Description
CABLE MOD 8P8C PLUG TO PLUG 50'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
50.00' (15.24m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH50GNStarTech.com05214-C6PATCH50GN-ND689,48000 KčParametric Equivalent
N6PAT50GNSStarTech.com195214-N6PAT50GNS-ND537,03000 KčParametric Equivalent
N6PATCH50GNStarTech.com85214-N6PATCH50GN-ND690,11000 KčParametric Equivalent
In-Stock: 1
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1490,52000 Kč490,52 Kč
10416,94300 Kč4 169,43 Kč
25390,84040 Kč9 771,01 Kč
50372,19140 Kč18 609,57 Kč
100354,43710 Kč35 443,71 Kč
250332,26816 Kč83 067,04 Kč
500329,77760 Kč164 888,80 Kč
Manufacturers Standard Package
Unit Price without VAT:490,52000 Kč
Unit Price with VAT:593,52920 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 75
Unit Price: 490,52000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 70
Unit Price: 525,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 92
Unit Price: 535,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 516,38000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 4
Unit Price: 490,52000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 188
Unit Price: 101,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 129,30000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 164
Unit Price: 135,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 496
Unit Price: 186,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 147,00200 Kč