Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6PATCH50GN | |
|---|---|
DigiKey Part Number | 5214-C6PATCH50GN-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH50GN |
Description | GREEN MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PAT50GNS | StarTech.com | 19 | 5214-N6PAT50GNS-ND | 537,03000 Kč | Parametric Equivalent |
| N6PATCH50GN | StarTech.com | 8 | 5214-N6PATCH50GN-ND | 690,11000 Kč | Parametric Equivalent |
| 73-8893-50 | Cinch Connectivity Solutions | 0 | 116-73-8893-50-ND | 369,05900 Kč | Parametric Equivalent |
| AMJE0909-1500-GNB-24 | Assmann WSW Components | 0 | AMJE0909-1500-GNB-24-ND | 139,07500 Kč | Parametric Equivalent |
| MP-64RJ4528GG-050 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GG-050-ND | 621,08000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,48000 Kč | 689,48 Kč |
| Unit Price without VAT: | 689,48000 Kč |
|---|---|
| Unit Price with VAT: | 834,27080 Kč |









