UTPSPL15MGRY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 369,05900 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 139,07500 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 689,48000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 621,08000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 5
Unit Price: 724,52000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 490,52000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 19
Unit Price: 537,03000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: 690,11000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 011,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 643,20000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSPL15MGRY

DigiKey Part Number
298-UTPSPL15MGRY-ND
Manufacturer
Manufacturer Product Number
UTPSPL15MGRY
Description
PATCH CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
49.21' (15.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-8893-50Cinch Connectivity Solutions0116-73-8893-50-ND369,05900 KčParametric Equivalent
AMJE0909-1500-GNB-24Assmann WSW Components0AMJE0909-1500-GNB-24-ND139,07500 KčParametric Equivalent
C6PATCH50GNStarTech.com05214-C6PATCH50GN-ND689,48000 KčParametric Equivalent
MP-64RJ4528GG-050Amphenol Cables on Demand03272-MP-64RJ4528GG-050-ND621,08000 KčParametric Equivalent
MP-64RJ45UNNG-050Amphenol Cables on Demand5MP-64RJ45UNNG-050-ND724,52000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10967,92500 Kč9 679,25 Kč
Unit Price without VAT:967,92500 Kč
Unit Price with VAT:1 171,18925 Kč