TRD626TAA-GRN-50F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 643,20000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 369,05900 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 139,07500 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 689,48000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 621,08000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 5
Unit Price: 724,52000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 490,52000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 19
Unit Price: 537,03000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: 690,11000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 967,92500 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626TAA-GRN-50F

DigiKey Part Number
5073-TRD626TAA-GRN-50F-ND
Manufacturer
Manufacturer Product Number
TRD626TAA-GRN-50F
Description
CAT6 TAA RJ45 UTP 26STR CM PVC G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
50.00' (15.24m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695GR-50L-com05073-TRD695GR-50-ND1 643,20000 KčParametric Equivalent
73-8893-50Cinch Connectivity Solutions0116-73-8893-50-ND369,05900 KčParametric Equivalent
AMJE0909-1500-GNB-24Assmann WSW Components0AMJE0909-1500-GNB-24-ND139,07500 KčParametric Equivalent
C6PATCH50GNStarTech.com05214-C6PATCH50GN-ND689,48000 KčParametric Equivalent
MP-64RJ4528GG-050Amphenol Cables on Demand03272-MP-64RJ4528GG-050-ND621,08000 KčParametric Equivalent
Available To Order
Factory Stock: 60
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 011,49000 Kč1 011,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 011,49000 Kč
Unit Price with VAT:1 223,90290 Kč