
N201-050-WH | |
|---|---|
DigiKey Part Number | TL2081-ND |
Manufacturer | |
Manufacturer Product Number | N201-050-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PAT50WHS | StarTech.com | 2 | 5214-N6PAT50WHS-ND | 537,03000 Kč | Parametric Equivalent |
| N6PATCH50WH | StarTech.com | 12 | 5214-N6PATCH50WH-ND | 689,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,52000 Kč | 490,52 Kč |
| 10 | 416,94300 Kč | 4 169,43 Kč |
| 25 | 390,84040 Kč | 9 771,01 Kč |
| 50 | 372,19140 Kč | 18 609,57 Kč |
| 100 | 354,43710 Kč | 35 443,71 Kč |
| 250 | 332,26816 Kč | 83 067,04 Kč |
| 500 | 329,77760 Kč | 164 888,80 Kč |
| Unit Price without VAT: | 490,52000 Kč |
|---|---|
| Unit Price with VAT: | 593,52920 Kč |











