
N6PAT50WHS | |
|---|---|
DigiKey Part Number | 5214-N6PAT50WHS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT50WHS |
Description | 50FT WHITE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,70000 Kč | 540,70 Kč |
| 10 | 459,52000 Kč | 4 595,20 Kč |
| 25 | 430,74440 Kč | 10 768,61 Kč |
| 50 | 410,18760 Kč | 20 509,38 Kč |
| 100 | 390,62370 Kč | 39 062,37 Kč |
| 250 | 366,19252 Kč | 91 548,13 Kč |
| 500 | 348,74066 Kč | 174 370,33 Kč |
| Unit Price without VAT: | 540,70000 Kč |
|---|---|
| Unit Price with VAT: | 654,24700 Kč |

