N201-050-RD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 434,84000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 369,05900 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 139,07500 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 689,48000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 621,08000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 724,52000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 3
Unit Price: 537,03000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: 689,48000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 510,15000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 967,92500 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-050-RD

DigiKey Part Number
N201-050-RD-ND
Manufacturer
Manufacturer Product Number
N201-050-RD
Description
CABLE MOD 8P8C PLUG TO PLUG 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
50.00' (15.24m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N200-050-RDEaton Tripp Lite0N200-050-RD-ND434,84000 KčParametric Equivalent
73-8894-50Cinch Connectivity Solutions0116-73-8894-50-ND369,05900 KčParametric Equivalent
AMJE0909-1500-RDB-24Assmann WSW Components0AMJE0909-1500-RDB-24-ND139,07500 KčParametric Equivalent
C6PATCH50RDStarTech.com105214-C6PATCH50RD-ND689,48000 KčParametric Equivalent
MP-64RJ4528GR-050Amphenol Cables on Demand03272-MP-64RJ4528GR-050-ND621,08000 KčParametric Equivalent
Available To Order
Factory Stock: 603
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1516,38000 Kč516,38 Kč
Manufacturers Standard Package
Unit Price without VAT:516,38000 Kč
Unit Price with VAT:624,81980 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 75
Unit Price: 490,52000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 70
Unit Price: 525,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 92
Unit Price: 535,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 1
Unit Price: 490,52000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 4
Unit Price: 490,52000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 230
Unit Price: 79,67000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 307
Unit Price: 94,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 168
Unit Price: 101,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 73
Unit Price: 120,34000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 164
Unit Price: 148,91000 Kč