Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP-64RJ45UNNR-050 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNR-050-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNR-050 |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ4528GR-050 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GR-050-ND | 621,08000 Kč | Parametric Equivalent |
| 73-8894-50 | Cinch Connectivity Solutions | 0 | 116-73-8894-50-ND | 369,05900 Kč | Parametric Equivalent |
| AMJE0909-1500-RDB-24 | Assmann WSW Components | 0 | AMJE0909-1500-RDB-24-ND | 139,07500 Kč | Parametric Equivalent |
| C6PATCH50RD | StarTech.com | 10 | 5214-C6PATCH50RD-ND | 689,48000 Kč | Parametric Equivalent |
| N200-050-RD | Eaton Tripp Lite | 0 | N200-050-RD-ND | 434,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,52000 Kč | 724,52 Kč |
| 10 | 615,84200 Kč | 6 158,42 Kč |
| 25 | 577,28040 Kč | 14 432,01 Kč |
| 50 | 549,74260 Kč | 27 487,13 Kč |
| 100 | 523,52520 Kč | 52 352,52 Kč |
| 250 | 490,78748 Kč | 122 696,87 Kč |
| Unit Price without VAT: | 724,52000 Kč |
|---|---|
| Unit Price with VAT: | 876,66920 Kč |









