Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH50RD

DigiKey Part Number
5214-N6PATCH50RD-ND
Manufacturer
Manufacturer Product Number
N6PATCH50RD
Description
50FT RED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
50.00' (15.24m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1689,48000 Kč689,48 Kč
10585,93500 Kč5 859,35 Kč
25549,25040 Kč13 731,26 Kč
50523,04760 Kč26 152,38 Kč
100498,10440 Kč49 810,44 Kč
250466,95464 Kč116 738,66 Kč
Manufacturers Standard Package
Unit Price without VAT:689,48000 Kč
Unit Price with VAT:834,27080 Kč