Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJE0909-1500-RDB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-1500-RDB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-1500-RDB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 49.21' (15.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8894-50 | Cinch Connectivity Solutions | 0 | 116-73-8894-50-ND | 369,05900 Kč | Parametric Equivalent |
| C6PATCH50RD | StarTech.com | 10 | 5214-C6PATCH50RD-ND | 689,48000 Kč | Parametric Equivalent |
| MP-64RJ4528GR-050 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GR-050-ND | 621,08000 Kč | Parametric Equivalent |
| MP-64RJ45UNNR-050 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNR-050-ND | 724,52000 Kč | Parametric Equivalent |
| N200-050-RD | Eaton Tripp Lite | 0 | N200-050-RD-ND | 434,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 139,07500 Kč | 2 781,50 Kč |
| Unit Price without VAT: | 139,07500 Kč |
|---|---|
| Unit Price with VAT: | 168,28075 Kč |









