
C6PATCH50BL | |
|---|---|
DigiKey Part Number | 5214-C6PATCH50BL-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH50BL |
Description | 50 FT BLUE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,48000 Kč | 689,48 Kč |
| 10 | 585,93500 Kč | 5 859,35 Kč |
| 25 | 549,25040 Kč | 13 731,26 Kč |
| 50 | 523,04760 Kč | 26 152,38 Kč |
| 100 | 498,10440 Kč | 49 810,44 Kč |
| 250 | 466,95464 Kč | 116 738,66 Kč |
| Unit Price without VAT: | 689,48000 Kč |
|---|---|
| Unit Price with VAT: | 834,27080 Kč |

