TRD634-BLU-50F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 048,20000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 7
Unit Price: 1 721,00000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 369,05900 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 139,07500 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 32
Unit Price: 689,48000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 497,01580 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 621,08000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: 724,52000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 4
Unit Price: 524,10000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 92
Unit Price: 535,78000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 7
Unit Price: 947,47000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 8
Unit Price: 957,89000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 614,82000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: 537,03000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD634-BLU-50F

DigiKey Part Number
5073-TRD634-BLU-50F-ND
Manufacturer
Manufacturer Product Number
TRD634-BLU-50F
Description
CAT6 6 UTP 32STR SUPER SLIM CM P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
50.00' (15.24m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD626TAA-BLU-50FL-com05073-TRD626TAA-BLU-50F-ND1 048,20000 KčParametric Equivalent
TRD695BL-50L-com75073-TRD695BL-50-ND1 721,00000 KčParametric Equivalent
73-8892-50Cinch Connectivity Solutions0116-73-8892-50-ND369,05900 KčParametric Equivalent
AMJE0909-1500-BUB-24Assmann WSW Components0AMJE0909-1500-BUB-24-ND139,07500 KčParametric Equivalent
C6PATCH50BLStarTech.com325214-C6PATCH50BL-ND689,48000 KčParametric Equivalent
Available To Order
Factory Stock: 70
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 554,57000 Kč1 554,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 554,57000 Kč
Unit Price with VAT:1 881,02970 Kč