Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201P-050-BL

DigiKey Part Number
95-N201P-050-BL-ND
Manufacturer
Manufacturer Product Number
N201P-050-BL
Description
CAT6 GIGABIT SNAGLESS MOLDED UTP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1964,44000 Kč964,44 Kč
10819,72000 Kč8 197,20 Kč
25768,41760 Kč19 210,44 Kč
50731,76780 Kč36 588,39 Kč
100696,87530 Kč69 687,53 Kč
250690,30924 Kč172 577,31 Kč
Manufacturers Standard Package
Unit Price without VAT:964,44000 Kč
Unit Price with VAT:1 166,97240 Kč