MP-64RJ4528GB-050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: 729,47000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 371,58060 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 142,82850 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 35
Unit Price: 694,19000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 500,41180 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 4
Unit Price: 527,68000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 139
Unit Price: 493,87000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 7
Unit Price: 953,94000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 8
Unit Price: 964,44000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 619,02000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: 540,70000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 680,55000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 055,36000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 565,19000 Kč
Datasheet
High-Performance Ethernet Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-64RJ4528GB-050

DigiKey Part Number
3272-MP-64RJ4528GB-050-ND
Manufacturer
Manufacturer Product Number
MP-64RJ4528GB-050
Description
UTP SLIM CAT6 28AWG BLUE 50FT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1625,32000 Kč625,32 Kč
Manufacturers Standard Package
Unit Price without VAT:625,32000 Kč
Unit Price with VAT:756,63720 Kč