Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-050-OR | |
|---|---|
DigiKey Part Number | N200-050-OR-ND |
Manufacturer | |
Manufacturer Product Number | N200-050-OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-050-OR | Eaton Tripp Lite | 0 | N201-050-OR-ND | 516,38000 Kč | Parametric Equivalent |
| C6PATCH50OR | StarTech.com | 6 | 5214-C6PATCH50OR-ND | 689,48000 Kč | Parametric Equivalent |
| N6PAT50ORS | StarTech.com | 0 | 5214-N6PAT50ORS-ND | 537,03000 Kč | Parametric Equivalent |
| N6PATCH50OR | StarTech.com | 6 | 5214-N6PATCH50OR-ND | 689,48000 Kč | Parametric Equivalent |
| UTPSPL15MORY | Panduit Corp | 0 | 298-UTPSPL15MORY-ND | 967,92500 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,84000 Kč | 434,84 Kč |
| Unit Price without VAT: | 434,84000 Kč |
|---|---|
| Unit Price with VAT: | 526,15640 Kč |
















