Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-015-OR | |
|---|---|
DigiKey Part Number | N200-015-OR-ND |
Manufacturer | |
Manufacturer Product Number | N200-015-OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-015-OR | Eaton Tripp Lite | 32 | TL1275-ND | 210,43000 Kč | Parametric Equivalent |
| C6PATCH15OR | StarTech.com | 4 | 5214-C6PATCH15OR-ND | 267,58000 Kč | Parametric Equivalent |
| N6PAT15ORS | StarTech.com | 6 | 5214-N6PAT15ORS-ND | 252,56000 Kč | Parametric Equivalent |
| N6PATCH15OR | StarTech.com | 21 | 5214-N6PATCH15OR-ND | 268,41000 Kč | Parametric Equivalent |
| UTP28SP15OR | Panduit Corp | 0 | 298-16409-ND | 522,84700 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,75000 Kč | 193,75 Kč |
| Unit Price without VAT: | 193,75000 Kč |
|---|---|
| Unit Price with VAT: | 234,43750 Kč |
















