Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-015-OR

DigiKey Part Number
TL1275-ND
Manufacturer
Manufacturer Product Number
N201-015-OR
Description
CABLE MOD 8P8C PLUG TO PLUG 15'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH15ORStarTech.com45214-C6PATCH15OR-ND267,58000 KčParametric Equivalent
N6PAT15ORSStarTech.com65214-N6PAT15ORS-ND252,56000 KčParametric Equivalent
N6PATCH15ORStarTech.com215214-N6PATCH15OR-ND268,41000 KčParametric Equivalent
In-Stock: 32
Factory Stock: 3 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,43000 Kč210,43 Kč
10178,77300 Kč1 787,73 Kč
25167,57800 Kč4 189,45 Kč
50159,57800 Kč7 978,90 Kč
100151,95940 Kč15 195,94 Kč
250142,45140 Kč35 612,85 Kč
500135,65836 Kč67 829,18 Kč
1 000130,60757 Kč130 607,57 Kč
Manufacturers Standard Package
Unit Price without VAT:210,43000 Kč
Unit Price with VAT:254,62030 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 225,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 174
Unit Price: 236,50000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 212
Unit Price: 210,43000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 17
Unit Price: 210,43000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 39
Unit Price: 210,43000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 847
Unit Price: 108,66000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 143
Unit Price: 120,34000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 613
Unit Price: 145,57000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 209
Unit Price: 179,98000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 43
Unit Price: 184,15000 Kč