Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH15OR

DigiKey Part Number
5214-N6PATCH15OR-ND
Manufacturer
Manufacturer Product Number
N6PATCH15OR
Description
15FT ORANGE CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1268,41000 Kč268,41 Kč
10228,07600 Kč2 280,76 Kč
25213,79400 Kč5 344,85 Kč
50203,58300 Kč10 179,15 Kč
100193,86860 Kč19 386,86 Kč
250181,73816 Kč45 434,54 Kč
500173,07270 Kč86 536,35 Kč
1 000164,82206 Kč164 822,06 Kč
Manufacturers Standard Package
Unit Price without VAT:268,41000 Kč
Unit Price with VAT:324,77610 Kč