Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH15OR

DigiKey Part Number
5214-C6PATCH15OR-ND
Manufacturer
Manufacturer Product Number
C6PATCH15OR
Description
ORANGE MOLDED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1267,58000 Kč267,58 Kč
10227,38800 Kč2 273,88 Kč
25213,14320 Kč5 328,58 Kč
50202,96980 Kč10 148,49 Kč
100193,28250 Kč19 328,25 Kč
250181,18924 Kč45 297,31 Kč
500172,54964 Kč86 274,82 Kč
1 000164,32507 Kč164 325,07 Kč
Manufacturers Standard Package
Unit Price without VAT:267,58000 Kč
Unit Price with VAT:323,77180 Kč