Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-015-BK

DigiKey Part Number
TL1481-ND
Manufacturer
Manufacturer Product Number
N200-015-BK
Description
CABLE MOD 8P8C PLUG TO PLUG 15'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC-6UK015FCinch Connectivity Solutions91116-BC-6UK015F-ND155,58000 KčParametric Equivalent
C601100015Belden Inc.2BEL26695-ND505,12000 KčParametric Equivalent
C6PATCH15BKStarTech.com195214-C6PATCH15BK-ND268,41000 KčParametric Equivalent
N6PAT15BKSStarTech.com05214-N6PAT15BKS-ND252,56000 KčParametric Equivalent
N6PATCH15BKStarTech.com55214-N6PATCH15BK-ND267,58000 KčParametric Equivalent
In-Stock: 18
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,15000 Kč184,15 Kč
10156,45800 Kč1 564,58 Kč
25146,65600 Kč3 666,40 Kč
50139,65260 Kč6 982,63 Kč
100132,98720 Kč13 298,72 Kč
250124,66416 Kč31 166,04 Kč
500118,71868 Kč59 359,34 Kč
1 000113,05829 Kč113 058,29 Kč
Manufacturers Standard Package
Unit Price without VAT:184,15000 Kč
Unit Price with VAT:222,82150 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 16
Unit Price: 197,71000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 193,75000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 193,75000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 193,75000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 193,75000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 223
Unit Price: 75,71000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 75
Unit Price: 91,35000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 723
Unit Price: 99,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 94,47960 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 96,41920 Kč