
N200-015-BL | |
|---|---|
DigiKey Part Number | TL1482-ND |
Manufacturer | |
Manufacturer Product Number | N200-015-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX15BU | Panduit Corp | 11 | 298-UTP6AX15BU-ND | 776,03000 Kč | Similar |
| BC-R6UE015F | Cinch Connectivity Solutions | 10 | 116-BC-R6UE015F-ND | 173,31000 Kč | Parametric Equivalent |
| C601106015 | Belden Inc. | 1 | BEL26759-ND | 505,12000 Kč | Parametric Equivalent |
| C6PATCH15BL | StarTech.com | 41 | 5214-C6PATCH15BL-ND | 267,58000 Kč | Parametric Equivalent |
| N6PAT15BLS | StarTech.com | 0 | 5214-N6PAT15BLS-ND | 252,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,71000 Kč | 197,71 Kč |
| 10 | 167,99100 Kč | 1 679,91 Kč |
| 25 | 157,45920 Kč | 3 936,48 Kč |
| 50 | 149,94280 Kč | 7 497,14 Kč |
| 100 | 142,78510 Kč | 14 278,51 Kč |
| 250 | 133,84976 Kč | 33 462,44 Kč |
| 500 | 127,46632 Kč | 63 733,16 Kč |
| 1 000 | 121,38881 Kč | 121 388,81 Kč |
| Unit Price without VAT: | 197,71000 Kč |
|---|---|
| Unit Price with VAT: | 239,22910 Kč |












