
C601106015 | |
|---|---|
DigiKey Part Number | BEL26759-ND |
Manufacturer | |
Manufacturer Product Number | C601106015 |
Description | PATCHCORD BCAT6+ CMR BLU 15FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,12000 Kč | 505,12 Kč |
| 10 | 429,37300 Kč | 4 293,73 Kč |
| 25 | 402,47760 Kč | 10 061,94 Kč |
| 50 | 383,27400 Kč | 19 163,70 Kč |
| 100 | 364,98790 Kč | 36 498,79 Kč |
| 250 | 342,16116 Kč | 85 540,29 Kč |
| 500 | 325,85134 Kč | 162 925,67 Kč |
| Unit Price without VAT: | 505,12000 Kč |
|---|---|
| Unit Price with VAT: | 611,19520 Kč |

