Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-015-GY | |
|---|---|
DigiKey Part Number | N200-015-GY-ND |
Manufacturer | |
Manufacturer Product Number | N200-015-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-015-GY | Eaton Tripp Lite | 17 | TL974-ND | 210,43000 Kč | Parametric Equivalent |
| BC-6UG015F | Cinch Connectivity Solutions | 113 | 116-BC-6UG015F-ND | 157,67000 Kč | Parametric Equivalent |
| BM-6UG015F | Cinch Connectivity Solutions | 0 | 116-BM-6UG015F-ND | 252,75467 Kč | Parametric Equivalent |
| C601108015 | Belden Inc. | 0 | BEL26919-ND | 495,32000 Kč | Parametric Equivalent |
| C6PATCH15GR | StarTech.com | 81 | 5214-C6PATCH15GR-ND | 267,58000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,75000 Kč | 193,75 Kč |
| Unit Price without VAT: | 193,75000 Kč |
|---|---|
| Unit Price with VAT: | 234,43750 Kč |
























