
RJE1Y23D57152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y23D57152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y23D57152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C601108015 | Belden Inc. | 0 | BEL26919-ND | 498,70000 Kč | Parametric Equivalent |
| C6PATCH15GR | StarTech.com | 81 | 5214-C6PATCH15GR-ND | 269,40000 Kč | Parametric Equivalent |
| N6PAT15GRS | StarTech.com | 58 | 5214-N6PAT15GRS-ND | 254,29000 Kč | Parametric Equivalent |
| N6PATCH15GR | StarTech.com | 18 | 5214-N6PATCH15GR-ND | 269,40000 Kč | Parametric Equivalent |
| N6PATCH15GR10PK | StarTech.com | 0 | 5214-N6PATCH15GR10PK-ND | 2 067,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| 10 | 157,21200 Kč | 1 572,12 Kč |
| 25 | 147,36400 Kč | 3 684,10 Kč |
| 70 | 137,03000 Kč | 9 592,10 Kč |
| 140 | 130,49057 Kč | 18 268,68 Kč |
| 280 | 124,26393 Kč | 34 793,90 Kč |
| 560 | 118,33761 Kč | 66 269,06 Kč |
| 1 050 | 113,20902 Kč | 118 869,47 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |

