
N6PAT15GRS | |
|---|---|
DigiKey Part Number | 5214-N6PAT15GRS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT15GRS |
Description | 15FT GRAY SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,56000 Kč | 252,56 Kč |
| 10 | 214,60300 Kč | 2 146,03 Kč |
| 25 | 201,15560 Kč | 5 028,89 Kč |
| 50 | 191,55360 Kč | 9 577,68 Kč |
| 100 | 182,41050 Kč | 18 241,05 Kč |
| 250 | 170,99592 Kč | 42 748,98 Kč |
| 500 | 162,84266 Kč | 81 421,33 Kč |
| 1 000 | 155,07900 Kč | 155 079,00 Kč |
| Unit Price without VAT: | 252,56000 Kč |
|---|---|
| Unit Price with VAT: | 305,59760 Kč |

