Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPC-6915

DigiKey Part Number
4867-NPC-6915-ND
Manufacturer
Manufacturer Product Number
NPC-6915
Description
CABLE MOD 8P8C PLUG TO PLUG 15'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Quest Technology International Inc.
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,60000 Kč214,60 Kč
2204,49000 Kč408,98 Kč
3198,75333 Kč596,26 Kč
5191,70400 Kč958,52 Kč
7187,16286 Kč1 310,14 Kč
10182,48600 Kč1 824,86 Kč
Manufacturers Standard Package
Unit Price without VAT:214,60000 Kč
Unit Price with VAT:259,66600 Kč