Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP15GY

DigiKey Part Number
298-16407-ND
Manufacturer
Manufacturer Product Number
UTP28SP15GY
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
15.00' (4.57m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1573,53000 Kč573,53 Kč
10533,29600 Kč5 332,96 Kč
25518,07560 Kč12 951,89 Kč
50506,82620 Kč25 341,31 Kč
100495,81450 Kč49 581,45 Kč
250481,59604 Kč120 399,01 Kč
500471,09446 Kč235 547,23 Kč
1 000460,80624 Kč460 806,24 Kč
2 500447,52783 Kč1 118 819,57 Kč
Manufacturers Standard Package
Unit Price without VAT:573,53000 Kč
Unit Price with VAT:693,97130 Kč